FCT from Molex, 173112 Series, Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.13

(exc. VAT)

€12.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 262 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€10.13
25 - 74€9.13
75 - 199€8.69
200 +€8.12

*price indicative

RS Stock No.:
309-4137
Distrelec Article No.:
144-17-303
Mfr. Part No.:
FME010P102 / 1731120048
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Male

Product Type

D-Sub Connector Coaxial Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

2A

Maximum Contact Resistance

50mΩ

Series

173112

Termination Type

Solder

Length

16.7mm

Standards/Approvals

EU RoHS China RoHS

RoHS Status: Exempt

Coax, power and high-voltage contacts


A range of Coax, power and high-voltage contacts from FCT.

Power and coax contacts matching “D” hybrid contact plug housings

Contacts snap into housing

Can be removed using the ejection tool

Power contacts have soldered terminals

Coax contacts (straight type) accept RG178B/U and RG174A/U cables with crimping and soldered terminals

For use with crimping tool (see DIN41612 plug, type "M")

High-voltage contacts available for connecting voltages up to 3 kW

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Warning

Description "pin" or "jack" refers to the middle contact in each case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy