Amphenol ICC, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- RS Stock No.:
- 542-7674
- Mfr. Part No.:
- 8638PPS1505LF
- Manufacturer:
- Amphenol ICC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €6.07 |
| 50 - 99 | €5.12 |
| 100 - 249 | €4.91 |
| 250 + | €4.27 |
*price indicative
- RS Stock No.:
- 542-7674
- Mfr. Part No.:
- 8638PPS1505LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Current | 15A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size mm² | 8mm² | |
| Series | DW | |
| Termination Type | Solder | |
| Length | 21.95mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Brass | ||
Current 15A | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Wire Size mm² 0.9mm² | ||
Maximum Wire Size mm² 8mm² | ||
Series DW | ||
Termination Type Solder | ||
Length 21.95mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol ICC Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol ICC Male Solder D-Sub Connector Power Contact, Gold High Voltage
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- RS PRO size 8 AWG Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
