HARTING, D-Sub Mixed Series, Male D-Sub Connector Pneumatic Contact, Gold Pneumatic 8 AWG
- RS Stock No.:
- 665-9897
- Mfr. Part No.:
- 09692870063
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.43
(exc. VAT)
€23.90
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.43 |
| 5 - 9 | €17.47 |
| 10 + | €15.54 |
*price indicative
- RS Stock No.:
- 665-9897
- Mfr. Part No.:
- 09692870063
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Pneumatic Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Pneumatic | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D-Sub Mixed | |
| Length | 22.5mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Pneumatic Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Pneumatic | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D-Sub Mixed | ||
Length 22.5mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 8AWG | ||
Pneumatic Contacts
These Pneumatic contacts allow the introduction of pneumatics into combination D-Type connectors ideal for use in Industrial and Automation applications.
Range covers 2-4mm inner diameter
No tooling required for assembly
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- HARTING Male D-Sub Connector Pneumatic Contact, Gold Pneumatic 8 AWG
- HARTING Female D-Sub Connector Pneumatic Contact, Gold Pneumatic
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold 8 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
