HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Coaxial Contact, Gold 8 AWG

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€8.35

(exc. VAT)

€10.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 103 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.35-
10 - 24€7.1014%
25 - 49€6.2625%
50 - 74€5.4434%
75 +€5.0239%

*price indicative

RS Stock No.:
865-8357
Mfr. Part No.:
09692825230
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

D-Sub Connector Coaxial Contact

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Contact Resistance

1mΩ

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Series

D-Sub Mixed

Length

22.45mm

Termination Type

Crimp

Standards/Approvals

No

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

8AWG

COO (Country of Origin):
CZ

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications


D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

D-Sub Mixed - Harting


Note

for associated connectors see 693-1051 and 693-1010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy