HARTING, D-Sub Mixed Series, Female Crimp D-Sub Connector Contact Signal 18 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.20

(exc. VAT)

€22.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€3.64€18.20
125 - 245€2.904€14.52
250 +€2.556€12.78

*price indicative

Packaging Options:
RS Stock No.:
692-7838
Mfr. Part No.:
09670003672
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Contact Type

Signal

Minimum Wire Size mm²

0.33mm²

Maximum Wire Size mm²

0.82mm²

Series

D-Sub Mixed

Termination Type

Crimp

Standards/Approvals

RoHS

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

D-Sub turned crimp contacts


A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.

Turned contacts

With round bushing

Performance level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy