HARTING, D-Sub Mixed Series, Female Crimp Circular Connector Contact Signal, 22 → 18 AWG
- RS Stock No.:
- 923-5075
- Mfr. Part No.:
- 09670003672
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€18.20
(exc. VAT)
€22.39
(inc. VAT)
- RS Stock No.:
- 923-5075
- Mfr. Part No.:
- 09670003672
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Wire Size | 22 → 18 AWG | |
| Termination Method | Crimp | |
| Contact Type | Signal | |
| Series | D-Sub Mixed | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Wire Size 22 → 18 AWG | ||
Termination Method Crimp | ||
Contact Type Signal | ||
Series D-Sub Mixed | ||
- COO (Country of Origin):
- CH
D-Sub turned crimp contacts
A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.
Turned contacts
With round bushing
Performance level 1
Related links
- HARTING Female Crimp D-Sub Connector Contact Signal 18 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Signal 20 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 20 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Crimp D-Sub Connector Power Contact Power, 14 → 12 AWG
