HARTING, D-Sub Mixed Series, Female Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- RS Stock No.:
- 693-1064
- Distrelec Article No.:
- 304-22-767
- Mfr. Part No.:
- 09691817420
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.22
(exc. VAT)
€3.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 792 unit(s) shipping from 25 February 2027
- Plus 600 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €3.22 |
| 50 - 99 | €2.68 |
| 100 - 249 | €2.57 |
| 250 - 499 | €2.26 |
| 500 + | €2.17 |
*price indicative
- RS Stock No.:
- 693-1064
- Distrelec Article No.:
- 304-22-767
- Mfr. Part No.:
- 09691817420
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Series | D-Sub Mixed | |
| Length | 23mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Series D-Sub Mixed | ||
Length 23mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications
A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.
Performance level 3
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 8 AWG
