HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- RS Stock No.:
- 923-5270
- Mfr. Part No.:
- 09692817420
- Manufacturer:
- HARTING
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 923-5270
- Mfr. Part No.:
- 09692817420
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 10A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Series | D-Sub Mixed | |
| Length | 23mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 10A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Series D-Sub Mixed | ||
Length 23mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- DE
Harting D-Sub Mixed Series D-Sub Connector Power Contact, 10A Current, 23mm Length - 9692817420
This D-sub connector power contact is a male power pin designed for integration into mixed-signal D-sub assemblies, providing a dedicated high-current path within multi-purpose connector housings. It is intended for solder termination into cable assemblies where robust power delivery alongside signal contacts is required, commonly used across automation and electronic equipment.
Features & Benefits
• Gold-plated copper alloy for low resistance and corrosion resistance
• Rated for 10A to support higher current distribution
• Solder termination supports 0.5–1 mm² cable cross-sections
• Compatible with 16 AWG to 20 AWG conductors for wiring flexibility
• Maximum contact resistance of 1 mΩ to reduce voltage drop
• Designed as a male power contact for confident mating
• Rated for 10A to support higher current distribution
• Solder termination supports 0.5–1 mm² cable cross-sections
• Compatible with 16 AWG to 20 AWG conductors for wiring flexibility
• Maximum contact resistance of 1 mΩ to reduce voltage drop
• Designed as a male power contact for confident mating
**Applications**
• Suitable for power feed in mixed-signal D-sub connector assemblies
• Ideal for industrial automation control-cabinet wiring
• Used for power connections in electronic test equipment
• Can be used for cable assemblies requiring soldered power pins
• Ideal for industrial automation control-cabinet wiring
• Used for power connections in electronic test equipment
• Can be used for cable assemblies requiring soldered power pins
What conductor sizes can be accommodated for soldering?
The contact accepts wire from 16 AWG down to 20 AWG, corresponding to 1 mm² maximum and 0.5 mm² minimum cross-section for solder termination.
How does the contact plating affect electrical performance?
Gold plating over a copper alloy contact reduces surface resistance and improves conductivity, contributing to the specified maximum contact resistance of 1 mΩ.
Is the contact suitable for higher-current D-sub power applications?
Yes, it is rated at 10 A, making it appropriate as a high-current power pin within mixed-signal D-sub connectors.
What termination method is required for installation?
Solder termination is specified, so soldering into cable assemblies or sub-assemblies is necessary for a reliable electrical and mechanical connection.
Standards
DIN 41 652 T1
Related links
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
