MH Connectors, DM Series, Female Solder D-Sub Connector Contact, Gold Flash Socket 30 AWG
- RS Stock No.:
- 719-5830
- Distrelec Article No.:
- 304-24-076
- Mfr. Part No.:
- DM-STF
- Manufacturer:
- MH Connectors
Get a bulk buy discount
Add 2500 more to save €107.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€75.40
(exc. VAT)
€92.70
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | €0.754 | €75.40 | - |
| 2500 - 7400 | €0.711 | €71.10 | €107.50 |
| 7500 - 19900 | €0.538 | €53.80 | €1,620.00 |
| 20000 - 39900 | €0.512 | €51.20 | €4,840.00 |
| 40000 + | €0.486 | €48.60 | €10,720.00 |
*price indicative
- RS Stock No.:
- 719-5830
- Distrelec Article No.:
- 304-24-076
- Mfr. Part No.:
- DM-STF
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Current | 7.5A | |
| Contact Plating | Gold Flash | |
| Contact Type | Socket | |
| Series | DM | |
| Termination Type | Solder | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 30AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Current 7.5A | ||
Contact Plating Gold Flash | ||
Contact Type Socket | ||
Series DM | ||
Termination Type Solder | ||
Length 13mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 30AWG | ||
Minimum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- TW
D-Connector Crimp and Solder Contacts
A range of Crimp and Solder Contacts for use in empty D-Sub Plug and Socket shells, stock no. 719-5764 typically.
Discrete wire size for the Crimp Contacts is 22-30 AWG.
Solder Contacts have a Ø1.15 mm blind hole for the wire.
Related links
- MH Connectors Male Solder D-Sub Connector Contact, Gold Socket 22 AWG
- MH Connectors Female Crimp D-Sub Connector Contact, Gold Socket 22 AWG
- MH Connectors Male Crimp D-Sub Connector Contact, Gold Socket 22 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold Flash Socket 22 AWG
- CONEC size 3.2 mm Male Solder D-Sub Connector Coaxial Contact, Gold Flash over Nickel 12 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 16 AWG
