CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG

Subtotal (1 bag of 100 units)*

€266.30

(exc. VAT)

€327.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€2.663€266.30

*price indicative

RS Stock No.:
228-0896
Mfr. Part No.:
132A10019X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Female

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Current

10A

Contact Plating

Gold Flash over Nickel

Maximum Contact Resistance

1mΩ

Contact Type

Power

Contact Size

2.54 mm

Termination Type

Solder Cup

Standards/Approvals

RoHS, REACH

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

COO (Country of Origin):
CZ
The CONEC D-Sub contact socket and has solder cup termination method.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy