HARTING, D-Sub High Density Series, Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- RS Stock No.:
- 741-2889
- Distrelec Article No.:
- 304-45-289
- Mfr. Part No.:
- 09560008175
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 500 more to save 38%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.11
(exc. VAT)
€3.83
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 16 November 2026
- Plus 2,950 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | €0.311 | €3.11 | - |
| 500 - 990 | €0.19 | €1.90 | 38% |
| 1000 - 2490 | €0.185 | €1.85 | 40% |
| 2500 - 4990 | €0.18 | €1.80 | 42% |
| 5000 + | €0.175 | €1.75 | 43% |
*price indicative
- RS Stock No.:
- 741-2889
- Distrelec Article No.:
- 304-45-289
- Mfr. Part No.:
- 09560008175
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.22mm² | |
| Series | D-Sub High Density | |
| Termination Type | Crimp | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Contact Type Crimp | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.22mm² | ||
Series D-Sub High Density | ||
Termination Type Crimp | ||
Length 14mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CN
Harting D-Sub High Density Series D-sub Connector Contact, 26AWG Minimum Wire size, 14mm Length - 09560008175
This D-sub connector contact is a high-density male crimp connector designed for use in various electrical applications. Constructed from durable copper alloy, this connector ensures optimal performance with a wire size compatibility ranging from 26 to 24AWG. Featuring gold plating, the contact provides excellent conductivity and low contact resistance, making it ideal for reliable connections in demanding environments.
Features & Benefits
• Compatible with wire sizes from 26 to 24AWG, ensuring versatility
• Constructed from copper alloy for durability and strength
• Gold-plated contacts enhance electrical conductivity
• Crimp termination method facilitates secure connections
• Maximum contact resistance of 20mΩ ensures reliable performance
• Rated for a current capacity of 2A for reliable operation
Applications
• Used with automation and control equipment for reliable connections
• Ideal for connecting circuit boards in electronic devices
• Utilised in various electrical systems requiring secure contacts
• Commonly found in industrial machinery for effective power distribution
• Suitable for joining wires in mechanical devices needing precise fittings
What advantages does the crimp termination method provide?
The crimp termination method ensures a robust connection that can handle mechanical stress, reducing the likelihood of loosening over time. This method also simplifies installation and enhances long-term reliability.
How does the gold plating impact performance?
Gold plating significantly improves resistance to corrosion and oxidation, ensuring a lasting electrical connection. This feature is crucial for maintaining low contact resistance over time, especially in harsh environments.
Are there specific conditions where this connector performs best?
The connector performs effectively in environments where low contact resistance is essential, such as in temperature-sensitive applications and areas with high vibration. Its robust design aids in consistent performance even under such conditions.
Related links
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
