HARTING, D-Sub Standard Series, Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€8.50

(exc. VAT)

€10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
  • Plus 8,950 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 2450€0.17€8.50
2500 - 4950€0.119€5.95
5000 - 12450€0.113€5.65
12500 - 24950€0.11€5.50
25000 +€0.108€5.40

*price indicative

Packaging Options:
RS Stock No.:
741-2936
Mfr. Part No.:
09670008158
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold

Current

6.5A

Maximum Contact Resistance

10mΩ

Contact Type

Signal

Minimum Wire Size mm²

0.09mm²

Maximum Wire Size mm²

0.24mm²

Series

D-Sub Standard

Termination Type

Crimp

Length

14.48mm

Standards/Approvals

No

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
DE

Harting Sub-D Connector Crimp Contacts and Tooling


From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:


• Stock number 740-6657 is an Insertion and Extraction Tool

• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy