Siemens 24V, 48 V Modulating Damper Actuator, 20 Nm
- RS Stock No.:
- 636-507
- Mfr. Part No.:
- GEB161.1E/MO / S55499-D663
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€415.81
(exc. VAT)
€511.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.81 |
*price indicative
- RS Stock No.:
- 636-507
- Mfr. Part No.:
- GEB161.1E/MO / S55499-D663
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 4m² | |
| Switch Included | Yes | |
| Power Consumption | 1.7W | |
| For Use With | Air Conditioning System | |
| Control Type | Modulating | |
| Supply Voltage | 24V, 48V | |
| Motor Torque | 20Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GEB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 4m² | ||
Switch Included Yes | ||
Power Consumption 1.7W | ||
For Use With Air Conditioning System | ||
Control Type Modulating | ||
Supply Voltage 24V, 48V | ||
Motor Torque 20Nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA | ||
Series GEB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is a robust solution for HVAC systems requiring 20 Nm torque and Modbus RTU communication, without a spring return mechanism. This actuator is ideal for applications where precise damper control via digital communication is needed, especially in building automation systems.
Feedback potentiometer
CE and UKCA compliant
RoHS compliant
Related links
- Siemens 24V ac Modulating control Damper Actuator, 20 nm
- Siemens 24V Modulating control Damper Actuator, 7 Nm
- Siemens 24V ac Damper Actuator, 5 Nm
- Siemens 24V Damper Actuator, 18 Nm
- Siemens 24V ac 3-Position Control Damper Actuator, 5 nm
- Siemens 24V Modulating control Rotary Actuator, 7 Nm
- Siemens 24V Modulating Damper Actuator, 5 Nm
- Schneider Electric 24V ac/dc Modulating Damper Actuator, 20 Nm
