Siemens 24V ac 3-Position Control Damper Actuator, 5 nm
- RS Stock No.:
- 643-352
- Mfr. Part No.:
- GDB181.1E/MO / S55499-D166
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€360.80
(exc. VAT)
€443.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.80 |
*price indicative
- RS Stock No.:
- 643-352
- Mfr. Part No.:
- GDB181.1E/MO / S55499-D166
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.8m² | |
| For Use With | Damper | |
| Power Consumption | 2.5W | |
| Control Type | 3-Position Control | |
| Supply Voltage | 24V ac | |
| Motor Torque | 5nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 90° | |
| Running Time | 150s | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.8m² | ||
For Use With Damper | ||
Power Consumption 2.5W | ||
Control Type 3-Position Control | ||
Supply Voltage 24V ac | ||
Motor Torque 5nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 90° | ||
Running Time 150s | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Compact controller designed for efficient control in various automation applications. It features a 0.9 m cable length for flexible installation and offers an IP54 degree of protection, ensuring resistance to dust and water. The controller operates reliably within an ambient temperature range of 0 to 50°C, making it suitable for a wide range of environments.
Delivers precise control with nominal torque of 5 Nm, Ideal for various applications
Supports a comprehensive range of baud rates for flexible network management
Offers set point monitoring to maintain optimal operation conditions
Features override control for manual intervention, ensuring operational reliability
Comes equipped with an electronically switchable termination for enhanced signal integrity
Compact design ensures easy installation even in limited spaces
User-friendly push-button addressing simplifies configuration and setup
Maintenance-free operation reduces downtime and operational costs
Robust design with IP54 protection rating ensures durability in various environments
Related links
- Siemens 24V ac Damper Actuator, 5 Nm
- Siemens 24V Damper Actuator, 5 nm
- Siemens 24V ac/dc Modulating control Damper Actuator, 5 Nm
- Siemens 24V ac Rotary Actuator, 5 Nm
- Siemens 24V ac/dc Open/Close Damper Actuator, 5 Nm
- Siemens 24V ac 3-Position Control Damper Actuator, 10 nm
- Siemens 24V ac/dc 3-Position Control Damper Actuator, 25 nm
- Siemens 24V ac Two Position Control Damper Actuator, 4 nm
