Siemens 24V Rotary Actuator, 10 Nm
- RS Stock No.:
- 636-518
- Mfr. Part No.:
- GLB141.9E / S55499-D204
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€177.64
(exc. VAT)
€218.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.64 |
*price indicative
- RS Stock No.:
- 636-518
- Mfr. Part No.:
- GLB141.9E / S55499-D204
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 1.3W | |
| Supply Voltage | 24V | |
| Motor Torque | 10Nm | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 1.3W | ||
Supply Voltage 24V | ||
Motor Torque 10Nm | ||
IP Rating IP54 | ||
Running Time 150s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Rotary Actuator is designed for precise and efficient control of ball valves in a variety of industrial and HVAC systems. It operates with both AC/DC 24 V power supply and supports both 2-position and 3-position control, offering flexibility for diverse applications. With a robust 10 Nm torque, it delivers reliable performance even in demanding environments. The actuators non-spring return design provides smooth operation, and it features a 150-second cycle time for thorough valve adjustment.
RoHS compliant
CE and UKCA compliant
Durable construction
Related links
- Siemens 24V Rotary Actuator, 5 Nm
- Siemens 24V Modulating control Damper Actuator, 10 nm
- Siemens 24V Open/Close Actuator, 10 nm
- Siemens 24V ac/dc Modulating control Damper Actuator, 10 Nm
- Siemens 24V Open/Close Damper Actuator, 10 nm
- Siemens 230V ac Rotary Actuator, 10 Nm
- Siemens 24V 3-Position Control 10 Nm
- Siemens 24V ac Damper Actuator, 10 nm
