Siemens 24V 3-Position Control, 2-Position Damper Actuator, 15 Nm
- RS Stock No.:
- 636-522
- Mfr. Part No.:
- GLB161.2E / BPZ:GLB161.2E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€247.51
(exc. VAT)
€304.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.51 |
*price indicative
- RS Stock No.:
- 636-522
- Mfr. Part No.:
- GLB161.2E / BPZ:GLB161.2E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 2W | |
| For Use With | Airflow Control Unit | |
| Control Type | 3-Position Control, 2-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 15Nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 90° | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Damper Spindle Size | 8mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 2W | ||
For Use With Airflow Control Unit | ||
Control Type 3-Position Control, 2-Position | ||
Supply Voltage 24V | ||
Motor Torque 15Nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 90° | ||
Running Time 150s | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Damper Spindle Size 8mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper Actuator is a precision HVAC actuator designed for modulating control using a DC 0 to 10 V signal. Operating on AC 24 V, it delivers a strong 250 N thrust force with a 150-second runtime, making it ideal for accurate linear motion in air dampers and valves. This actuator is ideal for building automation systems requiring smooth and precise damper control, offering reliable performance and easy integration into HVAC setups.
Self adaptation of linear span
Low power consumption
RoHS compliant
Related links
- Siemens 24V 2-Position 15 Nm
- Siemens 24V 3-Position Control 10 Nm
- Siemens 230V ac 2-Position 15 Nm
- Siemens 24V 3-Position Damper Actuator, 18 Nm
- Siemens 24V 3-Position Damper Actuator, 7 Nm
- Siemens 24V 3-Position Damper Actuator, 2 Nm
- Siemens 24V 3-Position Damper Actuator, 5 nm
- Siemens 24V ac Damper Actuator, 15 Nm
