Siemens 230V ac 2-Position, 3-Position Control Damper Actuator, 15 Nm
- RS Stock No.:
- 636-529
- Mfr. Part No.:
- GLB336.2E / BPZ:GLB336.2E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€231.00
(exc. VAT)
€284.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.00 |
*price indicative
- RS Stock No.:
- 636-529
- Mfr. Part No.:
- GLB336.2E / BPZ:GLB336.2E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 1W | |
| For Use With | Airflow Control Unit | |
| Control Type | 2-Position, 3-Position Control | |
| Supply Voltage | 230V ac | |
| Motor Torque | 15Nm | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 16mm | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | UKCA, CE | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 1W | ||
For Use With Airflow Control Unit | ||
Control Type 2-Position, 3-Position Control | ||
Supply Voltage 230V ac | ||
Motor Torque 15Nm | ||
IP Rating IP40 | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Maximum Damper Spindle Size 16mm | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals UKCA, CE | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is designed for 3-position control in HVAC systems, delivering a robust 250 N force over a 150-second stroke. Operating on AC 230 V, it includes two integrated auxiliary switches for enhanced control and feedback. Its compact design make it ideal for modern building automation. This actuator excels in delivering dependable performance in precision-controlled ventilation zones, ensuring efficient airflow and seamless system integration.
Durable construction
Low power consumption
RoHS compliant
Related links
- Siemens 24V 2-Position 15 Nm
- Siemens 24V 3-Position Control 15 Nm
- Siemens 24V 2-Position 10 Nm
- Siemens 24V 2-Position 6 Nm
- Siemens 24V ac 3-Position Control Damper Actuator, 10 nm
- Siemens 24V ac/dc 3-Position Control Damper Actuator, 25 nm
- Siemens 24V ac 3-Position Control Damper Actuator, 5 nm
- Siemens 230V ac 3-Position Control 10 Nm
