Siemens 24V ac Two Position Control Damper Actuator, 9 nm
- RS Stock No.:
- 643-282
- Mfr. Part No.:
- GNA126.1E/H12 / S55499-D182
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€299.21
(exc. VAT)
€368.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.21 |
*price indicative
- RS Stock No.:
- 643-282
- Mfr. Part No.:
- GNA126.1E/H12 / S55499-D182
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1m² | |
| For Use With | Fire and Smoke Protection Dampers | |
| Power Consumption | 3.5W | |
| Control Type | Two Position Control | |
| Supply Voltage | 24V ac | |
| Motor Torque | 9nm | |
| IP Rating | IP54 | |
| Running Time | 90s | |
| Minimum Operating Temperature | -32°C | |
| Maximum Damper Spindle Size | 12mm | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 50°C | |
| Minimum Damper Spindle Size | 10mm | |
| Standards/Approvals | UKCA | |
| Series | GNA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1m² | ||
For Use With Fire and Smoke Protection Dampers | ||
Power Consumption 3.5W | ||
Control Type Two Position Control | ||
Supply Voltage 24V ac | ||
Motor Torque 9nm | ||
IP Rating IP54 | ||
Running Time 90s | ||
Minimum Operating Temperature -32°C | ||
Maximum Damper Spindle Size 12mm | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 50°C | ||
Minimum Damper Spindle Size 10mm | ||
Standards/Approvals UKCA | ||
Series GNA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary type actuator offers 2-position operation with a spring return to a failsafe position, ensuring safety in fire protection systems. The actuator for fire protection damper includes manual setting and a position indicator for clear status visibility. Housed in a robust, lightweight die-cast aluminium casing, it comes with a 0.9 m connecting cable and features a temperature monitoring unit with an IP54 degree of protection for reliable performance in challenging environments.
A position indicator for clear status visibility
Constructed with a robust, lightweight die-cast aluminium housing
Comes with a 0.9 m connecting cable for flexible installation
Offers temperature monitoring with an IP54 degree of protection
Ideal for use in fire protection damper systems
Related links
- Siemens 24V ac Two Position Control Damper Actuator, 9 nm
- Siemens 24V ac/dc 2-Position Damper Actuator, 9 nm
- Siemens 24V 2-Position Actuator, 9 nm
- Siemens 24V Modulating Actuator, 9 Nm
- Siemens 230V 2-Position Actuator, 9 nm
- Siemens 24V Modulating control Damper Actuator, 35 Nm
- Siemens 24V Modulating control Damper Actuator, 2 Nm
- Siemens 24V Modulating control Damper Actuator, 7 Nm
