Siemens 24V Modulating Actuator, 9 Nm

Image representative of range

Subtotal (1 unit)*

€353.11

(exc. VAT)

€434.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€353.11

*price indicative

RS Stock No.:
643-285
Mfr. Part No.:
GNA166.1E/T12 / S55499-D496
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator

Switch Included

Yes

For Use With

Fire And Smoke Protection Dampers

Power Consumption

3.5W

Control Type

Modulating

Supply Voltage

24V

Motor Torque

9Nm

IP Rating

IP54

Angle of Rotation

90°

Maximum Operating Temperature

55°C

Standards/Approvals

EN60730

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Rotary type actuator offers 2-position operation with a spring return to a failsafe position, ensuring safety in fire protection systems. The actuator for fire protection damper includes manual setting and a position indicator for clear status visibility. Housed in a robust, lightweight die-cast aluminium casing, it comes with a 0.9 m connecting cable and features a temperature monitoring unit with an IP54 degree of protection for reliable performance in challenging environments.

A position indicator for clear status visibility

Constructed with a robust, lightweight die-cast aluminium housing

Comes with a 0.9 m connecting cable for flexible installation

Offers temperature monitoring with an IP54 degree of protection

Ideal for use in fire protection damper systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy