Siemens 240V ac Modulating control Damper Actuator, 20 nm

Image representative of range

Subtotal (1 unit)*

€309.11

(exc. VAT)

€380.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€309.11

*price indicative

RS Stock No.:
643-316
Mfr. Part No.:
GEB361.1E / S55499-D338
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

4m²

Switch Included

Yes

Power Consumption

1.3W

For Use With

Modulating Controllers (DC 0/2…10 V)

Control Type

Modulating control

Supply Voltage

240V ac

Motor Torque

20nm

IP Rating

IP54

Noise Level

35dB

Minimum Operating Temperature

-32°C

Angle of Rotation

90°

Running Time

150s

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

8mm

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

GEB

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.

Offers an IP54 rating for dust and water protection

Provides 90° angular rotation

Operates in ambient humidity up to 95% relative humidity

Ensures reliable performance in harsh environments

Ideal for damper control in various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy