Siemens 24V Damper Actuator, 5 nm

Image representative of range

Subtotal (1 unit)*

€374.00

(exc. VAT)

€460.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€374.00

*price indicative

RS Stock No.:
643-479
Mfr. Part No.:
GDB181.1E/BA / S55499-D168
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

0.8m²

Switch Included

Yes

Power Consumption

3VA

For Use With

Air Volume Flow Control

Supply Voltage

24V

Motor Torque

5nm

IP Rating

IP54

Minimum Operating Temperature

0°C

Angle of Rotation

90°

Maximum Damper Spindle Size

16mm

Running Time

150s

Minimum Damper Spindle Size

8mm

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Series

OpenAir

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Compact controller designed for efficient control in various automation applications. It features a 0.9 m cable length for flexible installation and offers an IP54 degree of protection, ensuring resistance to dust and water. The controller operates reliably within an ambient temperature range of 0 to 50°C, making it suitable for a wide range of environments.

Delivers precise control with nominal torque of 5 Nm, Ideal for various applications

Supports a comprehensive range of baud rates for flexible network management

Offers set point monitoring to maintain optimal operation conditions

Features override control for manual intervention, ensuring operational reliability

Comes equipped with an electronically switchable termination for enhanced signal integrity

Compact design ensures easy installation even in limited spaces

User-friendly push-button addressing simplifies configuration and setup

Maintenance-free operation reduces downtime and operational costs

Robust design with IP54 protection rating ensures durability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy