Siemens 24V ac Modulating control Damper Actuator, 25 Nm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€362.60

(exc. VAT)

€446.00

(inc. VAT)

RS Stock No.:
643-448
Mfr. Part No.:
GBB161.1E / S55499-D816
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

4m²

Switch Included

Yes

Power Consumption

8W

For Use With

Precision Control In HVAC Systems

Control Type

Modulating control

Supply Voltage

24V ac

Motor Torque

25Nm

Noise Level

45dBA

IP Rating

IP54

Minimum Operating Temperature

-32°C

Angle of Rotation

90°

Running Time

150s

Maximum Damper Spindle Size

25.6mm

Minimum Damper Spindle Size

8mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 721-3-3, IEC 721-3-2

Series

GBB..1

RoHS Status: Exempt

COO (Country of Origin):
CH

Siemens GBB..1 Series Damper Actuator, 8W Power Consumption, 24V AC Supply Voltage - BPZ:GBB161.1E


The Siemens GBB..1 damper actuator is designed for precision control in HVAC systems, accommodating damper areas up to 4m². It operates efficiently with AC 24V power supply and supports both three-position and modulating controls. The actuator's rugged build and Compact design ensure reliable performance in demanding environments and tight spaces. Features like adjustable span and offset settings enhance operational accuracy and energy efficiency.

Features & Benefits


• High torque of 25Nm for effective damper operation

• Energy-efficient design with a power consumption of 8W

• Pre-wired with 0.9m connection cables for simple installation

• Adjustable span from 0° to 90° for flexible control

• Position feedback potentiometer for accurate positioning

Applications


• Controls outdoor Air dampers in HVAC systems

• Suitable for installations requiring tandem-mounted actuators

• Ideal for automated damper control in various environments

Can it operate with modulating controllers?


Yes, it is compatible with modulating controllers using DC 0 to 10V signals.

Will it enhance the lifespan of HVAC systems?


Yes, the actuator's design helps improve system longevity by ensuring precise positioning.

Can it handle high torque applications?


Yes, it provides a nominal torque of 25Nm for effective control.

Can the actuator be adjusted for different position settings?


Yes, it features adjustable span and offset functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy