Belimo 24V ac/dc Modulating Damper Actuator, 10 Nm

Subtotal (1 unit)*

€364.00

(exc. VAT)

€447.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€364.00

*price indicative

RS Stock No.:
504-1630
Mfr. Part No.:
HT 24-SR
Manufacturer:
Belimo
Find similar products by selecting one or more attributes.
Select all

Brand

Belimo

Product Type

Damper Actuator

Switch Included

Yes

For Use With

Mixing valves in HVAC systems

Power Consumption

1.5W

Control Type

Modulating

Supply Voltage

24V ac/dc

Motor Torque

10Nm

IP Rating

IP40

Noise Level

35dBA

Running Time

140s

Minimum Operating Temperature

0°C

Angle of Rotation

90°

Maximum Operating Temperature

50°C

Standards/Approvals

EN 60730-1, CE According to 89/336/EEC

Series

HT24-SR-T

COO (Country of Origin):
CH

Belimo Modulating Damper Actuator


The Belimo valve motor actuator has a modulating control type. This is compatible with all the leading makes of HVAC controls, also available are linkage kits to Satchwell MB or ESBE valves. This actuator operates on stall torque technology, which does not require end switches. Modulating a rotary actuator in connection with a mounting kit is used for the motorisation of the most common mixing valves in HVAC systems. It requires 24VAC/VDC supply voltage.

Features and Benefits


Power consumption is 1.5W

Motor torque is 10Nm

Noise level is 35dB

Push button manual override

Direction of rotation changeover switch

Maintenance-free slipper valve actuator

Certifications


CE according to 89/336/EEC

EN 60730-1

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy