Nexperia BCV49,115 NPN Darlington Transistor, 500 mA 60 V HFE:2000, 4-Pin UPAK

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
103-5699
Mfr. Part No.:
BCV49,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

10 V

Package Type

UPAK

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

2000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

0.0001mA

Height

1.6mm

Dimensions

4.6 x 2.6 x 1.6mm

Width

2.6mm

Length

4.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Related links