- RS Stock No.:
- 122-0251
- Mfr. Part No.:
- FZT696BTA
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch 20-05-2025, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.421
(exc. VAT)
€0.518
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.421 | €421.00 |
*price indicative |
- RS Stock No.:
- 122-0251
- Mfr. Part No.:
- FZT696BTA
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 180 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 150 |
Maximum Base Emitter Saturation Voltage | 0.9 V |
Maximum Collector Base Voltage | 180 V |
Maximum Collector Emitter Saturation Voltage | 0.25 V |
Maximum Collector Cut-off Current | 0.1µA |
Maximum Power Dissipation | 2 W |
Minimum Operating Temperature | -55 °C |
Width | 3.55mm |
Maximum Operating Temperature | +150 °C |
Length | 6.55mm |
Dimensions | 6.55 x 3.55 x 1.65mm |
Height | 1.65mm |
- RS Stock No.:
- 122-0251
- Mfr. Part No.:
- FZT696BTA
- Manufacturer:
- DiodesZetex