onsemi Digital Transistor, 300 V NPN Surface SOT-223 (SC-73), 3-Pin
- RS Stock No.:
- 186-7217
- Mfr. Part No.:
- SPZTA42T1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7217
- Mfr. Part No.:
- SPZTA42T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-223 (SC-73) | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.63mm | |
| Width | 3.7mm | |
| Series | PZTA42 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-223 (SC-73) | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 1.63mm | ||
Width 3.7mm | ||
Series PZTA42 | ||
Automotive Standard AEC-Q101 | ||
The NPN Bipolar Transistor is designed for use as a general purpose amplifier and in switching applications. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.
Pb-Free Package is Available
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Related links
- onsemi SPZTA42T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi NSV1C201MZ4T1G Digital Transistor 3-Pin
- onsemi FJT44TF Digital Transistor 3-Pin
- onsemi SBCP56-10T1G Digital Transistor 3-Pin
- onsemi NSS40300MZ4T1G Digital Transistor 3-Pin
- onsemi MSD42WT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
