- RS Stock No.:
- 165-9985
- Mfr. Part No.:
- BSP62,115
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 21-05-2025, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.188
(exc. VAT)
€0.231
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.188 | €188.00 |
*price indicative |
- RS Stock No.:
- 165-9985
- Mfr. Part No.:
- BSP62,115
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | -1 A |
Maximum Collector Emitter Voltage | 80 V |
Maximum Emitter Base Voltage | -5 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | -1.9 V |
Maximum Collector Base Voltage | -90 V |
Maximum Collector Emitter Saturation Voltage | -1.3 V |
Maximum Collector Cut-off Current | -50nA |
Minimum Operating Temperature | -65 °C |
Dimensions | 6.7 x 3.7 x 1.7mm |
Width | 3.7mm |
Height | 1.7mm |
Length | 6.7mm |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1.25 W |
- RS Stock No.:
- 165-9985
- Mfr. Part No.:
- BSP62,115
- Manufacturer:
- Nexperia