Nexperia BST62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3-Pin SOT-89
- RS Stock No.:
- 165-9993
- Mfr. Part No.:
- BST62,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1000 units)**
€218.00
(exc. VAT)
€268.00
(inc. VAT)
2280 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.218 | €218.00 |
**price indicative
- RS Stock No.:
- 165-9993
- Mfr. Part No.:
- BST62,115
- Manufacturer:
- Nexperia
Related links
- Nexperia BST62 -1 A 80 V HFE:1000, 3-Pin SOT-89
- Nexperia BST60 Dual PNP Darlington Transistor 3-Pin SOT-89
- Nexperia BSP62 -1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223
- Diodes Inc BST52TA NPN Darlington Transistor 3-Pin SOT-89
- Nexperia BSP51 1 A 60 V HFE:1000, 3 + Tab-Pin SOT-223
- Diodes Inc ZXTN04120HFFTA Dual NPN Darlington Transistor 3-Pin SOT-23F
- onsemi TIP126TU Dual PNP Darlington Transistor 3-Pin TO-220
- onsemi MJD117G PNP Darlington Transistor 3-Pin DPAK