Digilent 6069-410-169 Data Acquisition 8-Channel, USB, 48 ksps, 14
- RS Stock No.:
- 698-060
- Mfr. Part No.:
- 6069-410-169
- Manufacturer:
- Digilent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-060
- Mfr. Part No.:
- 6069-410-169
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 48ksps | |
| Number of Channels | 8 | |
| Resolution | 14 | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 86.36mm | |
| Height | 15.24mm | |
| Standards/Approvals | None | |
| Length | 121.92mm | |
| Model Number | 6069-410-169 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 48ksps | ||
Number of Channels 8 | ||
Resolution 14 | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 86.36mm | ||
Height 15.24mm | ||
Standards/Approvals None | ||
Length 121.92mm | ||
Model Number 6069-410-169 | ||
- COO (Country of Origin):
- HU
The Digilent High-Speed Multifunction USB DAQ Device is a powerful and flexible data acquisition solution designed for demanding measurement applications. It combines high-speed sampling with multiple analogue and digital I/O options, making it suitable for laboratory, industrial, and research environments. With its USB-powered design, it delivers portability and ease of integration without the need for external power supplies.
Provides 16 single ended or 8 differential analogue inputs with 16 bit resolution
Supports sample rates up to 500 kS per second for high speed data acquisition
Offers multiple input ranges including ±10 V ±5 V ±2 V ±1 V for flexible measurement capability
USB 1608GX 2AO variant includes two analogue outputs for signal generation
Includes eight digital I O channels two counter inputs and one timer output for versatile control
Operates without external power ensuring portable and convenient use
Related links
- Digilent 6069-410-167 USB Data Acquisition 8-Channel 400 ksps, 16 bit
- Digilent 6069-410-178 USB Data Acquisition 8-Channel 500 ksps, 12 bit
- Digilent 6069-410-100 USB Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent 6069-410-177 USB Data Acquisition 8-Channel 200 ksps, 18 bit
- Digilent MCC USB-1608FS-Plus Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent MCC USB-202 Data Acquisition 8-Channel 100 ksps, 12 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Digilent MCC USB-205 Data Acquisition 8-Channel 500 ksps, 12 bit
