Keysight Technologies DAQ973A Data Acquisition 3-Channel, USB 2.0, 800 ksps, 22 bit, RSCAL
- RS Stock No.:
- 197-6847
- Mfr. Part No.:
- DAQ973A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,181.36
(exc. VAT)
€3,913.07
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,181.36 |
*price indicative
- RS Stock No.:
- 197-6847
- Mfr. Part No.:
- DAQ973A
- Manufacturer:
- Keysight Technologies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition | |
| Sampling Rate | 800ksps | |
| Number of Channels | 3 | |
| Resolution | 22 bit | |
| Connectivity | USB 2.0 | |
| Power Source | Mains | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 1000kB | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Width | 212.6mm | |
| Height | 88.5mm | |
| Weight | 4.2kg | |
| Model Number | DAQ973A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition | ||
Sampling Rate 800ksps | ||
Number of Channels 3 | ||
Resolution 22 bit | ||
Connectivity USB 2.0 | ||
Power Source Mains | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 1000kB | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Width 212.6mm | ||
Height 88.5mm | ||
Weight 4.2kg | ||
Model Number DAQ973A | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition System, 12 Input Signals, LCD Display - DAQ973A
Bring physical values into the digital world using this data acquisition system from Keysight Technologies. It takes electrical characteristics like voltage, current and temperature and converts them to digital values, so your computer can store and analyse the information. For versatility, there are three input channels that allow for tracking up to four different signals per channel. The module has alarms that you can assign to each channel, allowing you to trigger external sirens or lights without a PC. There's a built-in 4.3-inch colour display, so it's a breeze to operate and monitor.
Features & Benefits
• LED indicator for ease of status monitoring
• Integrated control knob for convenient system adjustment
• Scanning memory of up to one million points for easy data retrieval
Applications
• Manufacturing industry
• Prototyping
• IT equipment
• Aerospace engineering
How do I connect this DAS to my computer?
Thanks to the integrated LAN and USB connectivity, you can connect this DAS to your computer over the internet or using a cable. For added connectivity, it also comes with a GPIB interface.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps UKAS
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps, 22 bit
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit, RSCAL
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit, UKAS
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit
- Keysight Technologies U2355A USB Data Acquisition 64-Channel 250 ksps, 16 bit
- Keysight Technologies 34972A Data Acquisition LAN 3Msps, 22 bit
- Keysight Technologies 16-Channel 500 ksps, 16 bit
