Keysight Technologies DAQ973A Data Acquisition 3-Channel, USB 2.0, 800 ksps, 22 bit, UKAS

Subtotal (1 unit)*

€3,228.34

(exc. VAT)

€3,970.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,228.34

*price indicative

RS Stock No.:
197-6848
Mfr. Part No.:
DAQ973A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition

Sampling Rate

800ksps

Resolution

22 bit

Number of Channels

3

Connectivity

USB 2.0

Power Source

Mains

Onboard Memory

1000kB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Weight

4.2kg

Standards/Approvals

No

Width

212.6mm

Height

88.5mm

Calibrated

UKAS

Model Number

DAQ973A

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition System, 12 Input Signals, LCD Display - DAQ973A


Bring physical values into the digital world using this data acquisition system from Keysight Technologies. It takes electrical characteristics like voltage, current and temperature and converts them to digital values, so your computer can store and analyse the information. For versatility, there are three input channels that allow for tracking up to four different signals per channel. The module has alarms that you can assign to each channel, allowing you to trigger external sirens or lights without a PC. There's a built-in 4.3-inch colour display, so it's a breeze to operate and monitor.

Features & Benefits


• LED indicator for ease of status monitoring

• Integrated control knob for convenient system adjustment

• Scanning memory of up to one million points for easy data retrieval

Applications


• Manufacturing industry

• Prototyping

• IT equipment

• Aerospace engineering

How do I connect this DAS to my computer?


Thanks to the integrated LAN and USB connectivity, you can connect this DAS to your computer over the internet or using a cable. For added connectivity, it also comes with a GPIB interface.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy