Digilent MCC USB-3114 Data Acquisition 16-Channel, USB, 100 sps, 16 bit
- RS Stock No.:
- 256-5873
- Distrelec Article No.:
- 303-42-697
- Mfr. Part No.:
- 6069-410-029
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€722.63
(exc. VAT)
€888.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €722.63 |
*price indicative
- RS Stock No.:
- 256-5873
- Distrelec Article No.:
- 303-42-697
- Mfr. Part No.:
- 6069-410-029
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 100sps | |
| Resolution | 16 bit | |
| Number of Channels | 16 | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 89.9mm | |
| Standards/Approvals | No | |
| Weight | 544g | |
| Height | 35.6mm | |
| Length | 127mm | |
| Model Number | MCC USB-3114 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 100sps | ||
Resolution 16 bit | ||
Number of Channels 16 | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 89.9mm | ||
Standards/Approvals No | ||
Weight 544g | ||
Height 35.6mm | ||
Length 127mm | ||
Model Number MCC USB-3114 | ||
- COO (Country of Origin):
- HU
The Digilent USB-3114 features analog outputs, 8 digital I/O, and one 32-bit counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. USB-3102 also features 0 mA to 20 mA of current output. These devices are USB-powered and require no external power.
High-speed pulse counter for general counting applications
48 MHz maximum input frequency
Synchronous high-speed reads of digital and counter inputs
Related links
- Digilent MCC USB-3104 Data Acquisition 8-Channel 100 sps, 16 bit
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent MCC USB-1608FS-Plus Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent MCC USB-234 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-TEMP Data Acquisition 8-Channel 16 sps, 24 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Digilent MCC USB-202 Data Acquisition 8-Channel 100 ksps, 12 bit
