Digilent MCC USB-TEMP Data Acquisition 8-Channel, USB, 16 sps, 24 bit

Subtotal (1 unit)*

€682.27

(exc. VAT)

€839.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€682.27

*price indicative

RS Stock No.:
256-5879
Distrelec Article No.:
303-42-704
Mfr. Part No.:
6069-410-065
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Data Acquisition

Sampling Rate

16sps

Number of Channels

8

Resolution

24 bit

Connectivity

USB

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Width

88.39mm

Length

128.52mm

Height

35.56mm

Model Number

MCC USB-TEMP

COO (Country of Origin):
HU
The Digilent USB-TEMP series provides temperature measurement flexibility as each channel can monitor any of the supported input types. The USB-TEMP and USB-TC series offers the most accurate temperature measurement possible, since the internal measurement electronics accuracy exceeds the accuracy specifications of the temperature sensors.

8 analog inputs

24-bit resolution

8 digital I/O

1 event counter


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy