- RS Stock No.:
- 266-1739
- Mfr. Part No.:
- U2354A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Added
Price Each
€2,877.00
(exc. VAT)
€3,538.71
(inc. VAT)
Units | Per unit |
1 + | €2,877.00 |
- RS Stock No.:
- 266-1739
- Mfr. Part No.:
- U2354A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
U2300A Series USB Modular Multifunction DAQ
Basic multifunction DAQ and high-density multifunction DAQ devices for use in industrial and education environments. Well-suited for R&D and manufacturing, and for design-validation engineers needing fast sampling rates.
High analog input sampling rate coverage
High analog input up to 64 channels enables more tests in less time, with reduced space and costs
12-bit or 16-bit analog-to-digital (A/D) resolution
24-bit programmable digital input/output
Functions as standalone or modular unit
Plug-and-play and hot-swappable with Hi-Speed USB 2.0
Easy-to-use bundled software for quick setup and data logging to PC
Self-calibration capability
Compatible with wide range of Application Development Environments
USBTMC 488.2 standards
High analog input up to 64 channels enables more tests in less time, with reduced space and costs
12-bit or 16-bit analog-to-digital (A/D) resolution
24-bit programmable digital input/output
Functions as standalone or modular unit
Plug-and-play and hot-swappable with Hi-Speed USB 2.0
Easy-to-use bundled software for quick setup and data logging to PC
Self-calibration capability
Compatible with wide range of Application Development Environments
USBTMC 488.2 standards
Note
Supplied with
AC/DC power adaptor, power cord, USB extension cable, L-mount kit (for use with moular products chassis 686-2075), Quick Start Guide, USB Modular Products Reference CD-ROM, Automation-Ready CD-ROM, Certificate of Calibration
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 31 |
Sampling Rate | 500ksps |
Resolution | 12 Bit |
Connectivity | USB |
On Board Memory | 8MB |
Model Number p | U2354A |