Digilent USB-TC Data Acquisition, USB, 16 Msps, 24 bit

Subtotal (1 unit)*

€426.42

(exc. VAT)

€524.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€426.42

*price indicative

RS Stock No.:
278-2738
Distrelec Article No.:
303-68-522
Mfr. Part No.:
6069-410-021
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Data Acquisition

Sampling Rate

16Msps

Resolution

24 bit

Connectivity

USB

Standards/Approvals

No

Model Number

USB-TC

COO (Country of Origin):
HU
The Digilent Thermocouple USB DAQ device support RTD, thermistor and semiconductor sensor measurements. In addition, voltage measurements are supported by the USB-TEMP-AI and USB-TC-AI. Each device also includes eight digital I/O lines. The USB-TC series offers the most accurate temperature measurement possible, since the internal measurement electronics accuracy exceeds the accuracy specifications of the temperature sensors.

Temperature and voltage measurements

8 analogue inputs

24 bit resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy