Digilent USB-1608G Data Acquisition 2-Channel, USB, 250 ksps, 16 bit
- RS Stock No.:
- 278-2756
- Distrelec Article No.:
- 303-68-546
- Mfr. Part No.:
- 6069-410-059
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€447.43
(exc. VAT)
€550.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €447.43 |
*price indicative
- RS Stock No.:
- 278-2756
- Distrelec Article No.:
- 303-68-546
- Mfr. Part No.:
- 6069-410-059
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 250ksps | |
| Resolution | 16 bit | |
| Number of Channels | 2 | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 35.6mm | |
| Length | 127mm | |
| Width | 89.9mm | |
| Standards/Approvals | No | |
| Model Number | USB-1608G | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 250ksps | ||
Resolution 16 bit | ||
Number of Channels 2 | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 35.6mm | ||
Length 127mm | ||
Width 89.9mm | ||
Standards/Approvals No | ||
Model Number USB-1608G | ||
- COO (Country of Origin):
- HU
The Digilent USB-1608G series devices are low-cost, high-speed, analogue and digital I/O USB devices. All of these devices offer up to eight DIFF or 16 SE analogue inputs, eight digital I/O channels, two counter inputs, and one timer output. The USB-1608GX-2AO standard and OEM version offers two, 16-bit analogue output channels with DAC rates up to 500 kS/s.
Acquisition rates up to 500 kS/s
8 differential or 16 single ended analogue inputs
Up to 2 analogue outputs
Two 32 bit counter inputs
One timer output
OEM version available
Related links
- Digilent DT9816-S Data Acquisition 2-Channel 750 ksps, 16 bit
- Digilent USB-2627 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent USB-3102 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-2637 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-1408FS-Plus Data Acquisition 2-Channel 48 ksps, 32 bit
- Digilent USB-2408-2AO Data Acquisition 2-Channel 1 ksps, 24 bit
