Digilent USB-2627 Data Acquisition 4-Channel, USB, 1 ksps, 16 bit
- RS Stock No.:
- 278-2736
- Distrelec Article No.:
- 303-68-520
- Mfr. Part No.:
- 6069-410-018
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€1,180.38
(exc. VAT)
€1,451.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,180.38 |
*price indicative
- RS Stock No.:
- 278-2736
- Distrelec Article No.:
- 303-68-520
- Mfr. Part No.:
- 6069-410-018
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 1ksps | |
| Resolution | 16 bit | |
| Number of Channels | 4 | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Model Number | USB-2627 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 1ksps | ||
Resolution 16 bit | ||
Number of Channels 4 | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Model Number USB-2627 | ||
- COO (Country of Origin):
- HU
The Digilent USB-2600 Series board offers high-speed, multifunction data acquisition in a low-cost, board-only design. Each board offers voltage input, digital trigger input, counter input, timer output, digital I/O, and clock input. Analog output is also available on the USB-2627 and USB-2637.
Four 32-bit event counters
Four timer outputs
Includes USB cable and standoffs
Small footprint for OEM and embedded applications
Related links
- Digilent USB-2637 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent USB-3102 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-234 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-1608G Data Acquisition 2-Channel 250 ksps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent USB-2404-UI Data Acquisition 4-Channel 100 ksps, 24 bit
- Digilent USB-2408-2AO Data Acquisition 2-Channel 1 ksps, 24 bit
