Keysight Technologies U2802A Data Acquisition DAQ, 31 Channel(s), USB 2.0, 500ksps, 16 bit
- RS Stock No.:
- 686-2084
- Mfr. Part No.:
- U2802A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,132.00
(exc. VAT)
€2,622.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,132.00 |
*price indicative
- RS Stock No.:
- 686-2084
- Mfr. Part No.:
- U2802A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Input Channels | 31 | |
| Sampling Rate | 500ksps | |
| Resolution | 16 bit | |
| Connectivity | USB 2.0 | |
| Power Source | Mains | |
| Input Type | Analogue, Digital | |
| Dimensions | 254.2 x 158.7 x 40.05mm | |
| Weight | 1kg | |
| Height | 40.05mm | |
| Length | 254.2mm | |
| Width | 158.7mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | U2802A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Input Channels 31 | ||
Sampling Rate 500ksps | ||
Resolution 16 bit | ||
Connectivity USB 2.0 | ||
Power Source Mains | ||
Input Type Analogue, Digital | ||
Dimensions 254.2 x 158.7 x 40.05mm | ||
Weight 1kg | ||
Height 40.05mm | ||
Length 254.2mm | ||
Width 158.7mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Model Number p U2802A | ||
RoHS Status: Exempt
Related links
- Keysight Technologies U2356A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2751A USB Data Acquisition USB 2.0 16 bits
- Keysight Technologies U2352A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2351A USB Data Acquisition USB 2.0 16 bit
- Mitutoyo Data Acquisition DAQ Cable for Use with Coolant Proof Micrometer Cable
- Keysight Technologies 34972A Data Acquisition LAN 3Msps, 22 bit
- Digilent DT9816-S Data Acquisition 2-Channel 750 ksps, 16 bit
- Data Acquisition ICs
