Keysight Technologies U2352A USB Data Acquisition, 16 Channel(s), USB 2.0, 250ksps, 16 bit
- RS Stock No.:
- 686-2040
- Mfr. Part No.:
- U2352A
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-2040
- Mfr. Part No.:
- U2352A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Input Channels | 16 | |
| Sampling Rate | 250ksps | |
| Resolution | 16 bit | |
| Connectivity | USB 2.0 | |
| On Board Memory | 8M points | |
| Power Source | Mains | |
| Input Type | Analogue, Digital | |
| Dimensions | 182.4 x 120 x 44mm | |
| Weight | 565g | |
| Height | 44mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | U2352A | |
| Length | 182.4mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Input Channels 16 | ||
Sampling Rate 250ksps | ||
Resolution 16 bit | ||
Connectivity USB 2.0 | ||
On Board Memory 8M points | ||
Power Source Mains | ||
Input Type Analogue, Digital | ||
Dimensions 182.4 x 120 x 44mm | ||
Weight 565g | ||
Height 44mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Model Number p U2352A | ||
Length 182.4mm | ||
Width 120mm | ||
RoHS Status: Not Applicable
Related links
- Keysight Technologies U2351A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2356A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2751A USB Data Acquisition USB 2.0 16 bits
- Keysight Technologies E5810B Data Acquisition 16-Channel 1.2 Msps
- Keysight Technologies U2355A USB Data Acquisition 64-Channel 250 ksps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Keysight Technologies U2802A Data Acquisition DAQ USB 2.0 16 bit
- Digilent Data Acquisition 16-Channel 1 ksps, 16
