Lascar EL-SP2-TH Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 288-155
- Mfr. Part No.:
- EL-SP2-TH
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€40.42
(exc. VAT)
€49.72
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.42 |
*price indicative
- RS Stock No.:
- 288-155
- Mfr. Part No.:
- EL-SP2-TH
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | 1 %RH | |
| Model Number | EL-SP2-TH | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 2m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy 1 %RH | ||
Model Number EL-SP2-TH | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 2m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Lascar Thermistor Probes are compatible with all Easy Log thermistor probe data loggers and cover a temperature range of -40 to +125°C. These high-accuracy probes feature thermistor temperature sensing elements in a sealed stainless steel end-cap, making them suitable for applications such as manufacturing processes, storage, and environmental monitoring. The flexible connection cable allows use in closed environments like refrigerators and incubators.
Measurement range is from -40 to 125°C or -40 to 257°F
Accuracy ±0.5ºC -10 to 70°C
Stainless steel capped isolated probe on 1m cable
Related links
- Lascar EL-SP2-TH+ Temperature & Humidity Data Logger, USB
- Lascar EL-WiFi-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-WIFI-21CFR-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-IOT -SP-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-IOT-SP-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger RSCAL
