Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger, WiFi, RSCAL
- RS Stock No.:
- 885-907
- Mfr. Part No.:
- EL-WIFI-21CFR-TH
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€332.28
(exc. VAT)
€408.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €332.28 |
*price indicative
- RS Stock No.:
- 885-907
- Mfr. Part No.:
- EL-WIFI-21CFR-TH
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±0.2 °C | |
| Model Number | EL-WIFI-21CFR-TH | |
| Measurement Parameters | Humidity, Temperature, Dew Point | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Mains, Battery | |
| IP Rating | IP55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 36mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Length | 82mm | |
| Display Type | LCD | |
| Alarm | Yes | |
| Battery Life | 6months | |
| Battery Type | Rechargeable | |
| Number of Readings per Channel | Unlimited | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±0.2 °C | ||
Model Number EL-WIFI-21CFR-TH | ||
Measurement Parameters Humidity, Temperature, Dew Point | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Data Logger Type Temperature & Humidity | ||
Power Source Mains, Battery | ||
IP Rating IP55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 36mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 70mm | ||
Length 82mm | ||
Display Type LCD | ||
Alarm Yes | ||
Battery Life 6months | ||
Battery Type Rechargeable | ||
Number of Readings per Channel Unlimited | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Lascar EL-WIFI-21CFR-TH
Lascar's Wi-Fi-enabled temperature, humidity and dew point data logger can remotely monitor the environment it's situated in over -20 to +60°C and 0 to 100% RH measurement range.
Thanks to the devices wireless connectivity, it's capable of seamlessly uploading data to the free EasyLog 21CFR software using a standard Wi-Fi network. Eliminating the need to physically collect and connect the device to a PC and downloading your data manually.
The 21 CFR Part 11 regulations issued by the US Food and Drug Administration (FDA) give the criteria under which electronic records can be considered by the FDA as equivalent to paper records. If you need to meet these regulations or have enhanced data security requirements then you should choose one of our 21CFR loggers, otherwise, our standard loggers will suffice.
Our 21CFR Cloud subscription provides all of the flexibility of remote monitoring and can be installed as part of a 21CFR compliant system. Features include permission-based use, authority level sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard. This device requires a subscription to our EasyLog 21CFR Cloud service.
This product complies with BS EN 12830:2018 (Temperature recorders for the transport, storage, and distribution of temperature-sensitive goods).
Features and Benefits
Can be installed as part of a 21CFR compliant system with additional controls including permission-based use, authority level sign-off and full system audit
-20 to +60°C (-4 to +140°F) temperature and 0 to 100% humidity measurement range
Wirelessly stream and view data on the 21CFR Cloud
Easy sensor set-up using free 21CFR Wi-Fi Sensor Software
Configurable high and low alarms with indicator
Why buy a 21CFR logger?
Regulations issued by the US Food and Drug Administration give criteria under which electronic records can be considered by the FDA as equivalent to paper records. To meet the regulations you need one of our 21CFR loggers.
The 21CFR Cloud subscription delivers all the flexibility of remote monitoring and can be installed as part of a 21CFR compliant system. The subscriptions features include permission-based use, authority level sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard.
Applications
Veterinary and Animal Welfare
Food Temperature Monitoring
Facilities Management
Note
This product complies with BS EN 12830:2018 (Temperature records for the transport, storage and distribution of temperature-sensitive goods).
Related links
- Lascar EL-WIFI-21CFR-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger UKAS
- Lascar EL-WiFi-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-IOT -SP-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-IOT-SP-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-SP2-TH Temperature & Humidity Data Logger, USB
