Testo 162 T3 Temperature Data Logger, WiFi, 2 Channel
- RS Stock No.:
- 619-102
- Mfr. Part No.:
- 0572 1623
- Manufacturer:
- Testo
Subtotal (1 unit)*
€272.00
(exc. VAT)
€334.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.00 |
*price indicative
- RS Stock No.:
- 619-102
- Mfr. Part No.:
- 0572 1623
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 162 T3 | |
| Accuracy | -100 → 750 °C | |
| Number of Channels | 2 | |
| Measurement Parameters | Temperature | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature | |
| Power Source | 4x AA Batteries, Power Supply | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 95mm | |
| Width | 75mm | |
| Height | 30.5mm | |
| Resolution | 400 °C | |
| Number of Readings per Channel | 10000 | |
| Battery Life | 1year | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 162 T3 | ||
Accuracy -100 → 750 °C | ||
Number of Channels 2 | ||
Measurement Parameters Temperature | ||
Interface Type WiFi | ||
Data Logger Type Temperature | ||
Power Source 4x AA Batteries, Power Supply | ||
IP Rating IP54 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 95mm | ||
Width 75mm | ||
Height 30.5mm | ||
Resolution 400 °C | ||
Number of Readings per Channel 10000 | ||
Battery Life 1year | ||
Battery Type AA | ||
- COO (Country of Origin):
- CN
The Testo Online data logger with display and two connections for TC temperature probes, enabling automated temperature monitoring using external sensors. It connects to the testo Smart App for easy commissioning, push alarms, and an intuitive dashboard. Automatic measurement documentation is managed through testo Saveris for reliable data tracking.
IP54 protection rated
95 x 75 x 30.5 mm dimension
Related links
- Testo 162 T2 Temperature Data Logger 2 Channel
- Testo Saveris 2 T3 Temperature Data Logger 2 Channel
- Testo Saveris 2 T2 Temperature Data Logger 2 Channel
- Testo Saveris 2 - Fridge monitoring kit Temperature Data Logger 2 Channel
- Testo Saveris 2 H1 Temperature & Humidity Data Logger 2 Channel
- Testo Saveris 2 H2 Temperature & Humidity Data Logger 2 Channel
- Testo 175-T3 Temperature Data Logger 2 Channel
- Testo 162 T1 Temperature Data Logger, WiFi
