Testo 162 T2 Temperature Data Logger, WiFi, 2 Channel

Subtotal (1 unit)*

€194.00

(exc. VAT)

€238.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.00

*price indicative

RS Stock No.:
619-097
Mfr. Part No.:
0572 1622
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

162 T2

Number of Channels

2

Measurement Parameters

Temperature

Interface Type

WiFi

Data Logger Type

Temperature

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

75mm

Length

95mm

Standards/Approvals

EN 12830, HACCP International

Width

30.5mm

Battery Type

AA MigNon-Battery

Battery Life

12months

COO (Country of Origin):
CN
The Testo Online data logger with display and two connections for NTC temperature probes, enabling automated temperature monitoring using external sensors. It connects to the Testo Smart App for easy commissioning, push alarms, and a user-friendly dashboard. Automatic measurement documentation is supported through Testo Saveris for reliable data tracking.

IP65 protection rated

EN 12830 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy