Lovato Electric Data Logger Data Logger, Ethernet, LTE, RS485, 2 Channel
- RS Stock No.:
- 805-549
- Mfr. Part No.:
- EXCGLB01
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€789.86
(exc. VAT)
€971.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €789.86 |
*price indicative
- RS Stock No.:
- 805-549
- Mfr. Part No.:
- EXCGLB01
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Data Logger | |
| Measurement Parameters | Current, Voltage | |
| Number of Channels | 2 | |
| Interface Type | Ethernet, LTE, RS485 | |
| Data Logger Type | Data Logger | |
| Power Source | DC Power Supply | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Hazardous Area Certification | No | |
| Width | 63mm | |
| Standards/Approvals | CE | |
| Length | 72mm | |
| Alarm | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Data Logger | ||
Measurement Parameters Current, Voltage | ||
Number of Channels 2 | ||
Interface Type Ethernet, LTE, RS485 | ||
Data Logger Type Data Logger | ||
Power Source DC Power Supply | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Hazardous Area Certification No | ||
Width 63mm | ||
Standards/Approvals CE | ||
Length 72mm | ||
Alarm No | ||
- COO (Country of Origin):
- IT
The Lovato Gateway data logger is designed for data capture and transmission via Modbus. It facilitates efficient communication between devices in the field and supervision software, enabling Cloud publishing of collected data.
Supports both RS485 and Ethernet communication for versatile connectivity
Operates on a rated power supply voltage of 12-24VDC
Features local memory for data storage with RS485 support
Compatible with devices acting as Modbus slaves, including third-party options
Related links
- Lovato Electric Data Logger Data Logger LTE 2 Channel
- Lovato Electric Data Logger Data Logger LTE 3 Channel
- Sifam Tinsley HT20IoT Temperature & Humidity Data Logger, Ethernet
- Sefram DAS220 Multi Purpose Data Logger USB 10 Channel
- Pico Technology PT-104 Multi Purpose Data Logger USB, 4 Channel
- Sefram DAS 240 Multi Purpose Data Logger USB, 20 Channel
- Sifam Tinsley SM61IoT Temperature Controller Data Logger Wireless RS232 2 Channel
- SAUERMANN. Si-C320 Air Quality Data Logger 2 Channel
