SAUERMANN. Si-C320 Air Quality Data Logger, RS485, 2 Channel

Subtotal (1 unit)*

€872.44

(exc. VAT)

€1,073.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€872.44

*price indicative

RS Stock No.:
281-2917
Mfr. Part No.:
Si-C320-D-1000
Manufacturer:
SAUERMANN.
Find similar products by selecting one or more attributes.
Select all

Brand

SAUERMANN.

Product Type

Data Logger

Model Number

Si-C320

Measurement Parameters

Temperature, Air Velocity, Humidity

Number of Channels

2

Interface Type

RS485

Data Logger Type

Air Quality

Power Source

Mains

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
FR
For clean rooms, regulated environments and industrial VAC applications where a perfect regulation/monitoring of the air parameters is needed, the Si-C320-D-1000 transmitter provides reliable measurements and allows you to achieve compliance with the strictest regulations.

The Si-C320-D-1000 housing is waterproof, rugged and resistant to vaporised hydrogen peroxide (VHP). It also features a colour touch screen for comprehensive viewing and advanced control of measurement parameters.

In addition, measurements can be recorded and downloaded via the Sauermann Control application/software.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy