Extech TH30 Temperature Data Logger, USB, 2 Channel, UKAS

Subtotal (1 unit)*

€210.72

(exc. VAT)

€259.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.72

*price indicative

RS Stock No.:
881-025
Mfr. Part No.:
TH30
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Data Logger

Model Number

TH30

Number of Channels

2

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

Height

19mm

Length

110mm

Width

40mm

Standards/Approvals

No

Hazardous Area Certification

No

Calibrated

UKAS

COO (Country of Origin):
CN
The FLIR USB Dual Temperature Data logger is a rugged and easy-to-use device designed to Record both T1 (Air Temperature) and T2 (External Probe Temperature) with a date/time stamp. With a standard USB connector, it allows for convenient transfer of stored readings to a PC in PDF or Excel format. The data logger also features an 8-location logger bookmark, 6-language options, programmable sampling interval, adjustable alarm, and password-protected security log-in. The large LCD display optimizes viewing, while the smart LED provides color-coded temperature reading status.

Generate PDF reports or Excel spreadsheets for data transfer to PC

Compact size with built-in NTC thermistor and external temperature probe

5-digit LCD display with battery life indicator

Includes batteries, USB cover, TP830 probe, and built-in hanger

6 programmable settings for user customization

Status indication through Red and Green LEDs

Long battery life of approximately 3 months

Memory capacity of 48,000 readings for T1 and T2

Bookmark function for recording log locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy