Testo 175-T3 Temperature Data Logger, USB, 2 Channel, UKAS
- RS Stock No.:
- 810-5689
- Mfr. Part No.:
- 0572 1753
- Manufacturer:
- Testo
Subtotal (1 unit)*
€343.34
(exc. VAT)
€422.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.34 |
*price indicative
- RS Stock No.:
- 810-5689
- Mfr. Part No.:
- 0572 1753
- Manufacturer:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 175-T3 | |
| Accuracy | ±0.5 °C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 2 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 89mm | |
| Height | 27mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 53mm | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Alarm | Yes | |
| Number of Readings per Channel | 1000000 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 175-T3 | ||
Accuracy ±0.5 °C | ||
Measurement Parameters Temperature | ||
Number of Channels 2 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 89mm | ||
Height 27mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 53mm | ||
Display Type LCD | ||
Battery Type AAA | ||
Alarm Yes | ||
Number of Readings per Channel 1000000 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Temperature Data Logger With External Sensors, 2 Input Channels, USB Interface - 0572 1753
Looking for a way to measure the temperature in two different places at once? Use this temperature data logger from Testo. The versatile unit features two ports to which you can connect external sensors for simultaneous monitoring. You'll find it simple to set up thanks to the free-to-use ComSoft software. For added convenience, you can access and print data by connecting it to a computer with a USB (universal serial bus) cable. The wall bracket lets you mount it on a wall for ease of access. You can also padlock it to prevent tampering for added security.
Features & Benefits
• Large LCD (liquid-crystal display) is easy to read from a distance
• Long battery life of three years for extended use
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• SD (secure digital) card for large data storage capacity
Applications
• HVAC (heating, ventilation and air conditioning) systems
• Laboratories
What type of sensors does this data logger use?
This device is compatible with Type T and Type K sensors. Type T sensors can measure temperatures between -50°C and +400°C, and Type K sensors can measure temperatures between -50°C to +1000°C. Thanks to these broad measurement ranges, this device is a good choice for demanding environments.
Related links
- Testo 175-T3 Temperature Data Logger 2 Channel, RSCAL
- Testo 175-T3 Temperature Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel, UKAS
- Testo 175-T1 Temperature Data Logger UKAS
- Testo 176-T3 Temperature Data Logger 4 Channel
- Testo 175-T2 Temperature Data Logger 2 Channel
- Testo 184-T3 Temperature Data Logger, USB
- Testo 176-T4 Temperature Data Logger 4 Channel, UKAS
