Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB, UKAS
- RS Stock No.:
- 885-904
- Mfr. Part No.:
- EL-21CFR-2-LCD+
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€335.30
(exc. VAT)
€412.42
(inc. VAT)
- 8 unit(s) shipping from 13 November 2026
- Plus 7 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €335.30 |
*price indicative
- RS Stock No.:
- 885-904
- Mfr. Part No.:
- EL-21CFR-2-LCD+
- Manufacturer:
- Lascar
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±0.3°C, ±0.3 °C | |
| Model Number | EL-21CFR-2-LCD+ | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature, Dew Point, Humidity | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 126mm | |
| Standards/Approvals | Complies 21CFR Part 11, Calibration traceable to UKAS/ standards | |
| Width | 25mm | |
| Height | 22mm | |
| Display Type | LCD | |
| Battery Life | 2year | |
| Maximum Measurement | 80 °C | |
| Battery Type | AA | |
| Calibrated | UKAS | |
| Alarm | Yes | |
| Number of Readings per Channel | 32510 | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±0.3°C, ±0.3 °C | ||
Model Number EL-21CFR-2-LCD+ | ||
Number of Channels 1 | ||
Measurement Parameters Temperature, Dew Point, Humidity | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 126mm | ||
Standards/Approvals Complies 21CFR Part 11, Calibration traceable to UKAS/ standards | ||
Width 25mm | ||
Height 22mm | ||
Display Type LCD | ||
Battery Life 2year | ||
Maximum Measurement 80 °C | ||
Battery Type AA | ||
Calibrated UKAS | ||
Alarm Yes | ||
Number of Readings per Channel 32510 | ||
- COO (Country of Origin):
- CN
Lascar EasyLog EL-21CFR-2-LCD+ 21CFR Compliant High Accuracy USB Temperature and Humidity Data Logger
Feature List
Application Info
Related links
- Lascar EL-21CFR-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger RSCAL
- Lascar EL-USB-2-LCD+ Temperature & Humidity Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-21CFR-TP-LCD Temperature Data Logger UKAS
- Lascar EL-21CFR-TC Temperature Data Logger UKAS
- Lascar EL-21CFR-TP-LCD Temperature Data Logger RSCAL
