Lascar EL-21CFR-TC Temperature Data Logger, USB, UKAS
- RS Stock No.:
- 885-912
- Mfr. Part No.:
- EL-21CFR-TC
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€256.14
(exc. VAT)
€315.05
(inc. VAT)
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.14 |
*price indicative
- RS Stock No.:
- 885-912
- Mfr. Part No.:
- EL-21CFR-TC
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-21CFR-TC | |
| Accuracy | ±1°C, ±1 °C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 27mm | |
| Standards/Approvals | No | |
| Length | 118mm | |
| Width | 27mm | |
| Hazardous Area Certification | No | |
| Display Type | LCD | |
| Number of Readings per Channel | 32510 | |
| Battery Life | 2year | |
| Calibrated | UKAS | |
| Alarm | Yes | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-21CFR-TC | ||
Accuracy ±1°C, ±1 °C | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Height 27mm | ||
Standards/Approvals No | ||
Length 118mm | ||
Width 27mm | ||
Hazardous Area Certification No | ||
Display Type LCD | ||
Number of Readings per Channel 32510 | ||
Battery Life 2year | ||
Calibrated UKAS | ||
Alarm Yes | ||
Battery Type AA | ||
- COO (Country of Origin):
- CN
This 21CFR compliant, standalone data logger measures over 32,000 readings from inter-changeable J, K or T type thermocouples. Supplied with a K Type probe, its measurement range out of the box is from 0 to +200°C (-32 to +392°F).Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity. Easily set up the logger and view downloaded data by plugging the unit into a PCs USB port.
Compatible with K, J and T type thermocouples
Stores over 32,000 readings
Supplied with 1.5m K-type thermocouple probe with
0 to 200°C measurement range
Logging rates between 1 second and 12 hours
Immediate and delayed logging start
User-programmable alarm thresholds
Status indication via red and green LEDs
Related links
- Lascar EL-21CFR-TC Temperature Data Logger, USB
- Lascar EL-21CFR-TC Temperature Data Logger RSCAL
- Lascar EL-21CFR-TP-LCD Temperature Data Logger UKAS
- Lascar EL-21CFR-2-LCD+ Temperature & Humidity Data Logger UKAS
- Lascar EL-21CFR-TP-LCD Temperature Data Logger, USB
- Lascar EL-21CFR-1-LCD Temperature Data Logger, USB
- Lascar EL-21CFR-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-21CFR-TP-LCD Temperature Data Logger RSCAL
