Lascar EL-USB-TP-LCD+ Temperature Data Logger, USB, RSCAL

Subtotal (1 unit)*

€235.05

(exc. VAT)

€289.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 19 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.05

*price indicative

RS Stock No.:
885-909
Mfr. Part No.:
EL-USB-TP-LCD+
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-USB-TP-LCD+

Accuracy

±0.2°C, ±0.2 °C

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

80°C

Length

134mm

Height

21mm

Width

24mm

Standards/Approvals

CE

Hazardous Area Certification

No

Display Type

LCD

Battery Life

2year

Battery Type

AA

Calibrated

RSCAL

Number of Readings per Channel

32510

Alarm

Yes

COO (Country of Origin):
CN

Lascar Data Loggers


The Lascar EL-USB-TP-LCD+ standalone data logger measures and stores over 32,000 temperature readings between -40°C and 125°C (-40°F and 257°F) and are supplied with a high accuracy thermistor probe. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored values for temperature. The user can easily set up the logger and view the downloaded data by plugging the data logger into your PC’s USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for a detailed analysis

.

Features and Benefits


The measurement ranges between 40°C and 125°C (-40°F to 257°F)

Temperature measurement accuracy is ±0.1°C

Logging rates between 1 second and 12 hours

Number of readings per channel is 32510

Immediate and delayed logging start

User-programmable alarm thresholds

High contrast LCD with two and a half digit temperature display function

Status indication via red/green LEDs

Battery life is up to 2 years

Supplied with a 1/2AA lithium metal battery

Applications


Chilling, freezing and storing food

Vaccine storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy